Filter Your Search
1 - 1 of 1 results
|
XC4062XLA-08HQ208I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 160 | 160 | 5472 | 40000 | 2304 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2304 CLBS, 40000 GATES | CAN ALSO USE 130000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP-208 | 208 | unknown | 8542.39.00.01 |