Filter Your Search
1 - 1 of 1 results
|
XC4085XL-09BG560C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 448 | 448 | 3136 | 55000 | 3136 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 3136 CLBS, 55000 GATES | TYPICAL GATES = 55000-180000 | 217 MHz | 3.6 V | 3 V | R-PBGA-B560 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | BGA560,33X33,50 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | not_compliant | 8542.39.00.01 |