Filter Your Search
1 - 1 of 1 results
![]() |
XC4085XL-1BG560C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 448 | 448 | 3136 | 55000 | 3136 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | MAX USABLE 85000 LOGIC GATES | 200 MHz | 3.6 V | 3 V | S-PBGA-B560 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 560 | PLASTIC/EPOXY | LBGA | BGA560,33X33,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 42.5 mm | 42.5 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-560 | 560 | not_compliant | 8542.39.00.01 |