Filter Your Search
1 - 1 of 1 results
|
XC4085XLA-07BG352C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 289 | 289 | 7448 | 55000 | 3136 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 294 MHz | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-352 | 352 | not_compliant | 8542.39.00.01 |