Filter Your Search
1 - 2 of 2 results
![]() |
XC4085XLA-09BG432C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 352 | 352 | 7448 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-432 | 432 | not_compliant | 8542.39.00.01 | ||
![]() |
XC4085XLA-09BG432C
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PBGA-B432 | COMMERCIAL | e0 | 3 | 85 °C | 225 | 30 | 432 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-432 | 432 | unknown |