Filter Your Search
1 - 1 of 1 results
|
XC4085XLA-09HQ160C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 129 | 129 | 7448 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 160 | PLASTIC/EPOXY | HQFP | HQFP160,1.2SQ | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP-160 | 160 | unknown | 8542.39.00.01 |