Filter Your Search
1 - 2 of 2 results
|
XC4085XLA-09HQ208C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 3.3 V | 160 | 160 | 7448 | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
XC4085XLA-09HQ208C
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 55000 | 3136 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3136 CLBS, 55000 GATES | CAN ALSO USE 180000 GATES | 227 MHz | 3.6 V | 3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 85 °C | 225 | 30 | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-208 | 208 | unknown |