Filter Your Search
1 - 3 of 3 results
|
XC4VFX100-12FF1152CS1
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.2 V | 576 | 576 | 94896 | 150 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 10544 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 3A991.D | 8542.39.00.01 | ||||||||||
|
XC4VFX100-12FF1152C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 576 | 576 | 94896 | 10544 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10544 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | not_compliant | 3A991.D | 8542.39.00.01 | BGA | FBGA-1152 | 1152 | |||
|
XC4VFX100-12FF1152C
AMD
|
Check for Price | No | Active | 1.2 V | 576 | 576 | 94896 | 10544 | 150 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10544 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | not_compliant | FBGA-1152 |