Filter Your Search
1 - 3 of 3 results
![]() |
XC4VLX40-11FF1148I
AMD Xilinx
|
$1,301.3000 | No | No | Transferred | 1.2 V | 640 | 640 | 41472 | 4608 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4608 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e0 | 4 | 225 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | FBGA-1148 | 1148 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC4VLX40-11FF1148IS2
AMD Xilinx
|
Check for Price | No | Obsolete | 640 | 640 | 41472 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.205 GHz | S-PBGA-B1148 | Not Qualified | e0 | 4 | 225 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
XC4VLX40-11FF1148I
AMD
|
Check for Price | No | Active | 1.2 V | 640 | 640 | 41472 | 4608 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4608 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e0 | 4 | 225 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | FBGA-1148 | not_compliant | AMD |