Filter Your Search
1 - 3 of 3 results
![]() |
XC4VSX35-10FF668I
AMD Xilinx
|
$949.0000 | No | No | Transferred | 1.2 V | 448 | 448 | 34560 | 3840 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3840 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e0 | 4 | 225 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.85 mm | XILINX INC | BGA | FBGA-668 | 668 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC4VSX35-10FF668IS2
AMD Xilinx
|
Check for Price | No | No | Obsolete | 448 | 448 | 34560 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.028 GHz | S-PBGA-B668 | Not Qualified | e0 | 4 | 225 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | XILINX INC | BGA, BGA668,26X26,40 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
XC4VSX35-10FF668I
AMD
|
Check for Price | No | Active | 1.2 V | 448 | 448 | 34560 | 3840 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3840 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e0 | 4 | 225 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.85 mm | ADVANCED MICRO DEVICES INC | FBGA-668 | not_compliant | AMD |