Filter Your Search
1 - 1 of 1 results
|
XC5202-4PCG84C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 65 | 65 | 2000 | 64 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX AVAILABLE 3000 LOGIC GATES | 83 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 |