Filter Your Search
1 - 1 of 1 results
|
XC5210-6TQG144C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10000 | 324 | 5.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 324 CLBS, 10000 GATES | MAX AVAILABLE 16000 LOGIC GATES | 83 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 |