Filter Your Search
1 - 10 of 188 results
|
XC5215L-5HQG240C
AMD
|
Check for Price | Yes | Active | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ADVANCED MICRO DEVICES INC | HEAT SINK, PLASTIC, QFP-240 | compliant | ||||||||||||||
|
XC5215-3PG299I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 244 | 244 | 484 | 15000 | 484 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 83 MHz | 5.5 V | 4.5 V | S-CPGA-P299 | Not Qualified | 100 °C | -40 °C | 299 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | PGA, PGA299,20X20 | unknown | PGA | 299 | 8542.39.00.01 | |||||||||
|
XC5215-5HQG240C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 197 | 197 | 15000 | 484 | 4.6 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 484 CLBS, 15000 GATES | MAX AVAILABLE 23000 LOGIC GATES | 83 MHz | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | HFQFP, | compliant | QFP | 240 | 8542.39.00.01 | |||||||
|
XC5215L-3BG352C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PBGA-B352 | Not Qualified | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.65 mm | XILINX INC | LBGA, | unknown | BGA | 352 | 8542.39.00.01 | |||||||||||||||||
|
XC5215-5PQG299I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15000 | 484 | 4.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 484 CLBS, 15000 GATES | 23000 LOGIC GATES CAN ALSO BE USED | 42 MHz | 5.5 V | 4.5 V | S-CPGA-P299 | Not Qualified | e3 | 299 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | NO | MATTE TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.2418 mm | XILINX INC | PGA, | compliant | PGA | 299 | 8542.39.00.01 | ||||||||||||
|
XC5215L-4PQ160C
AMD
|
Check for Price | No | Active | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ADVANCED MICRO DEVICES INC | PLASTIC, QFP-160 | compliant | ||||||||||||||||
|
XC5215-3HQ304I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 244 | 244 | 484 | 15000 | 484 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 83 MHz | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e0 | 3 | 225 | 30 | 304 | PLASTIC/EPOXY | HFQFP | HQFP304,1.7SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 40 mm | 40 mm | 4.5 mm | XILINX INC | HEAT SINK, PLASTIC, QFP-304 | unknown | QFP | 304 | 8542.39.00.01 | ||||||
|
XC5215L-3PQ160C
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | PLASTIC, QFP-160 | compliant | QFP | 160 | 8542.39.00.01 | ||||||||||||
|
XC5215L-6HQG240C
AMD
|
Check for Price | Yes | Active | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ADVANCED MICRO DEVICES INC | HEAT SINK, PLASTIC, QFP-240 | compliant | ||||||||||||||
|
XC5215L-3HQ208C
AMD
|
Check for Price | No | Active | 3.3 V | 15000 | 484 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 15000 GATES | TYP. GATES = 15000-23000 | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ADVANCED MICRO DEVICES INC | HEAT SINK, PLASTIC, QFP-208 | compliant |