Filter Your Search
1 - 1 of 1 results
|
XC5VFX200T-1FF1738I
AMD Xilinx
|
$10,562.0100 | No | Transferred | 1 V | 960 | 960 | 196608 | 15360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15360 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA | BGA-1738 | 1738 | not_compliant | 3A001.A.7.A | 8542.39.00.01 |