Filter Your Search
1 - 2 of 2 results
|
XC5VFX200T-1FFG1738I
AMD
|
Check for Price | Yes | Active | 1 V | 960 | 960 | 196608 | 15360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15360 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | not_compliant | ||||||
|
XC5VFX200T-1FFG1738I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 960 | 960 | 196608 | 15360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 15360 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | not_compliant | BGA | 1738 | 3A001.A.7.A | 8542.39.00.01 |