Filter Your Search
1 - 2 of 2 results
|
XC5VLX155-2FFG1760C
AMD
|
Check for Price | Yes | Active | 1 V | 800 | 800 | 155648 | 12160 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 12160 CLBS | 1.05 V | 950 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 85 °C | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | BGA-1760 | not_compliant | AMD | ||||||
|
XC5VLX155-2FFG1760C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 800 | 800 | 155648 | 12160 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 12160 CLBS | 1.05 V | 950 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 85 °C | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA-1760 | not_compliant | BGA | 1760 | 3A001.A.7.A | 8542.39.00.01 |