Filter Your Search
1 - 2 of 2 results
|
XC5VLX50T-2FF1136I
AMD Xilinx
|
$222.7500 | No | No | Transferred | 1 V | 480 | 480 | 46080 | 3600 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 3600 CLBS | 10.5 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX50T-2FF1136I
AMD
|
Check for Price | No | Active | 1 V | 480 | 480 | 46080 | 3600 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 3600 CLBS | 10.5 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | not_compliant | AMD |