Filter Your Search
1 - 2 of 2 results
|
XC5VSX50T-1FFG1136I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 480 | 480 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VSX50T-1FFG1136I
AMD
|
Check for Price | Yes | Active | 1 V | 480 | 480 | 52224 | 4080 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 4080 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | compliant | AMD |