Filter Your Search
1 - 10 of 32 results
|
XC5VSX95T-1FFG1136I
AMD Xilinx
|
$428.1846 | Yes | Yes | Transferred | 1 V | 640 | 640 | 94208 | 7360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VSX95T-2FFG1136C
AMD Xilinx
|
$480.9375 | Yes | Yes | Transferred | 1 V | 640 | 640 | 94208 | 7360 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX95T-2FF1136C
AMD Xilinx
|
$708.7500 | No | No | Transferred | 1 V | 640 | 640 | 94208 | 7360 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC5VSX95T-2FF1136C
AMD
|
$4,872.6662 | No | Active | 1 V | 640 | 640 | 94208 | 7360 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | not_compliant | AMD | ||||||||
|
XC5VSX95T-2FFG1136I
AMD Xilinx
|
$6,122.2510 | Yes | Yes | Transferred | 1 V | 640 | 640 | 94208 | 7360 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA | BGA-1136 | 1136 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VSX95T-1FFV1136C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 640 | 640 | 94208 | 7360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | e1 | 4 | 85 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | XILINX INC | BGA-1136 | unknown | 3A991.D | 8542.39.00.01 | ||||||||
|
XC5VSX95T-2FF1136I
AMD
|
Check for Price | No | Active | 1 V | 640 | 640 | 94208 | 7360 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | not_compliant | AMD | |||||||
|
XC5VSX95T-1FFV1136I
AMD
|
Check for Price | Yes | Active | 1 V | 640 | 640 | 94208 | 7360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | compliant | |||||||||
|
XC5VSX95T-2FFV1136I
AMD
|
Check for Price | Yes | Active | 1 V | 640 | 640 | 94208 | 7360 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | compliant | |||||||||
|
XC5VSX95T-1FFG1136I
AMD
|
Check for Price | Yes | Active | 1 V | 640 | 640 | 94208 | 7360 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7360 CLBS | 1.05 V | 950 mV | S-PBGA-B1136 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1136 | PLASTIC/EPOXY | BGA | BGA1136,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1136 | compliant | AMD |