Filter Your Search
1 - 1 of 1 results
|
XC5VTX150T-2FFG1759C
AMD Xilinx
|
$5,883.0900 | Yes | Transferred | 1 V | 680 | 680 | 148480 | 11600 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11600 CLBS | 1.05 V | 950 mV | S-PBGA-B1759 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1759 | PLASTIC/EPOXY | BGA | BGA1759,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | BGA-1759 | 1759 | not_compliant | 3A991.D | 8542.39.00.01 |