Filter Your Search
1 - 10 of 1,120 results
|
XC6102D322EL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | +2.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
XC6102D445MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +4.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6102D340EL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | +4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
XC6102D423MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +2.3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6102D447EL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | +4.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
XC6102D417ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | +1.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
XC6102D336ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +3.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6102D330MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC6102D325EL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | +2.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
XC6102D319ER
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +1.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HTSON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 |