Filter Your Search
1 - 1 of 1 results
|
XC6127C30B7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 6 V | 1.9 µA | +3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | SOLCC4,.05,22 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Gold (Ni/Au) | NO LEAD | 550 µm | DUAL | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 |