Filter Your Search
1 - 2 of 2 results
|
XC61CC2202NR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | TSOP, SOT-343R | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC61CC2202NR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | +2.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | TSOP, SOT-343R | compliant | EAR99 | 8542.39.00.01 |