Filter Your Search
1 - 2 of 2 results
|
XC61CN2202MR-G
Torex Semiconductor LTD
|
$0.4067 | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC61CN2202MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | +2.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |