Filter Your Search
1 - 2 of 2 results
|
XC6202PH82FR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 20 V | 17.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 22 V | 1 | 18.156 V | 17.444 V | CMOS | 2 % | R-PSSO-G3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.6 mm | 1.8 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
XC6202PH82FR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 20 V | 17.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 22 V | 1 | 18.156 V | 17.444 V | CMOS | 2 % | R-PSSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.6 mm | 1.8 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |