Filter Your Search
1 - 2 of 2 results
|
XC6206P302TH
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-XBCY-T3 | 1 | 260 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
XC6206P302TH-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |