Filter Your Search
1 - 2 of 2 results
|
XC6210A10APR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1.05 V | 150 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.06 % | 1 | 1.08 V | 1.02 V | CMOS | 2.9 % | R-PDSO-F5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
XC6210A10APR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1.05 V | 150 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.06 % | 1 | 1.08 V | 1.02 V | CMOS | 2.9 % | R-PDSO-F5 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |