Filter Your Search
1 - 2 of 2 results
|
XC6210B102PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.008 % | 0.06 % | 1 | 1.03 V | 970 mV | CMOS | 3 % | R-PDSO-F5 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6210B102PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.008 % | 0.06 % | 1 | 1.03 V | 970 mV | CMOS | 3 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |