Filter Your Search
1 - 2 of 2 results
|
XC6215B102NR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1 V | 860 mV | 60 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.00675 % | 0.07 % | 1 | 1.03 V | 970 mV | CMOS | 2 % | R-PDSO-G4 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
XC6215B102NR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.5 V | 1 V | 860 mV | 60 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7 V | 0.00675 % | 0.07 % | 1 | 1.03 V | 970 mV | CMOS | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |