Filter Your Search
1 - 1 of 1 results
|
XC6215B4127R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.6 V | 4.1 V | 290 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7 V | 0.00861 % | 0.07 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-N4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | SOLCC4,.03,22 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | DUAL | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |