Filter Your Search
1 - 1 of 1 results
|
XC6215B5028R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 5.5 V | 5 V | 230 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 7 V | 0.00375 % | 0.07 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.05,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.8 mm | 330 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |