Filter Your Search
1 - 1 of 1 results
|
XC6216B671PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 8.7 V | 6.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.767 V | 6.633 V | 1 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |