Filter Your Search
1 - 1 of 1 results
|
XC6216D332JR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 5.3 V | 3.3 V | 1.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.22473 % | 0.09 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.55 mm | 2.4 mm | TOREX SEMICONDUCTOR LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Torex |