Filter Your Search
1 - 2 of 2 results
|
XC6217B28BGR-G
Torex Semiconductor LTD
|
$0.4071 | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 151.05 % | 0.04 % | 1 | 2.8927 V | 2.7787 V | CMOS | 2.5 % | R-PDSO-N4 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
XC6217B28BGR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.35 V | 2.85 V | 95 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 151.05 % | 0.04 % | 1 | 2.8927 V | 2.7787 V | CMOS | 2.5 % | R-PDSO-N4 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |