Filter Your Search
1 - 2 of 2 results
|
XC6217D112NR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.6 V | 1.1 V | 330 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 96.8 % | 0.04 % | 1 | 1.17 V | 1.01 V | CMOS | 8.18 % | R-PDSO-G4 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | SSOT-24, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
XC6217D112NR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.6 V | 1.1 V | 330 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 96.8 % | 0.04 % | 1 | 1.17 V | 1.01 V | CMOS | 8.18 % | R-PDSO-G4 | e3 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | SSOT-24, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |