Filter Your Search
1 - 10 of 12 results
|
XC6219B09ADL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
XC6219B092PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 900 mV | 1.15 V | 100 mA | 1 | YES | FIXED | 7 V | 0.00918 % | 0.05 % | CMOS | 2 % | R-PDFP-F6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 1.5 mm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6219B092MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 900 mV | 1.15 V | 100 mA | 1 | YES | FIXED | 7 V | 0.00918 % | 0.05 % | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | TSOP, TSOP5/6,.11,37 | ||
|
XC6219B09AML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
XC6219B092ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
XC6219B09AMR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
XC6219B092DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 900 mV | 1.15 V | 100 mA | 1 | YES | FIXED | 7 V | 0.00918 % | 0.05 % | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6219B092DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
XC6219B09APR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
XC6219B09ADR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |