Filter Your Search
1 - 1 of 1 results
|
XC6219B302DR-G
Torex Semiconductor LTD
|
$0.5100 | Yes | Yes | Active | 6 V | 2 V | 3 V | 200 mV | 240 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 7 V | 0.018 % | 0.05 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SOIC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |