Filter Your Search
1 - 1 of 1 results
|
XC6221A12A7R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.6 V | 1.25 V | 230 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 6.5 V | 0.01063 % | 0.04 % | 1 | 1.28 V | 1.22 V | CMOS | 2.4 % | R-PDSO-N4 | e4 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | SOLCC4,.05,22 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | DUAL | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |