Filter Your Search
1 - 1 of 1 results
|
XC6223E3319R-G
Torex Semiconductor LTD
|
$0.3216 | Yes | Not Recommended | 5.5 V | 1.6 V | 3.3 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 305 mV | 0.045 % | 1 | 3.333 V | 3.267 V | 1 % | S-PDSO-N4 | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |