Filter Your Search
1 - 2 of 2 results
|
XC6371C272PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.62 V | 2.7 V | 10 V | 900 mV | 2.6325 V | 2.7675 V | 100 mA | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | DFP, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6371C272PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1.62 V | 2.7 V | 10 V | 900 mV | 2.6325 V | 2.7675 V | 100 mA | YES | BOOST | 207 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDFP-F6 | Not Qualified | 1 | 80 °C | -30 °C | 260 | 6 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |