Filter Your Search
1 - 1 of 1 results
|
XC6420AB137R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 1.8 V | 300 mV | 150 mA | 1.8 V | 450 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 450 mV | 0.045 % | 1 | 1.836 V | 1.764 V | 1.836 V | 1.764 V | CMOS | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.05,18 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL GOLD | NO LEAD | 450 µm | DUAL | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |