Filter Your Search
1 - 1 of 1 results
|
XC6420AB28MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5.5 V | 3.5 V | 3 V | 190 mV | 150 mA | 3 V | 270 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 270 mV | 0.045 % | 1 | 3.06 V | 2.94 V | 3.06 V | 2.94 V | CMOS | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Torex |