Filter Your Search
1 - 2 of 2 results
|
XC6501C451GR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 5 V | 4.5 V | 120 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.045 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-N4 | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||
|
XC6501C451GR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 5 V | 4.5 V | 120 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.045 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-N4 | e3 | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |