Filter Your Search
1 - 4 of 4 results
|
XC6501P12AHL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC6501P12AHL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC6501P12AHR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.4 V | 1.25 V | 440 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 690 mV | 1 | 1.27 V | 1.23 V | CMOS | 1.6 % | S-XXSS-N3 | e3 | 1 | 125 °C | 260 | 10 | 3 | UNSPECIFIED | SURF MNT 3,.05SQ | SQUARE | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 1.2 mm | 1.2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | USP-3 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6501P12AHR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.4 V | 1.25 V | 440 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 690 mV | 0.045 % | 1 | 1.27 V | 1.23 V | CMOS | 1.6 % | S-XXSS-N3 | 1 | 125 °C | 260 | 10 | 3 | UNSPECIFIED | SQUARE | SPECIAL SHAPE | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | UNSPECIFIED | 1.2 mm | 1.2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | USP-3 | Fixed,Positive,Single Output,Ldo |