Parametric results for: XC6501P31AGR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: xc6501p31a
Select parts from the table below to compare.
Compare
Compare
XC6501P31AHR
Torex Semiconductor LTD
Check for Price Yes Active 6 V 3.65 V 3.15 V 150 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 360 mV 1 3.182 V 3.119 V CMOS 1 % S-XXSS-N3 e3 1 125 °C 260 10 3 UNSPECIFIED SURF MNT 3,.05SQ SQUARE SPECIAL SHAPE YES NO LEAD UNSPECIFIED 1.2 mm 1.2 mm 600 µm TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501P31AHR-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 3.65 V 3.15 V 150 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 360 mV 0.045 % 1 3.182 V 3.119 V CMOS 1 % S-XXSS-N3 1 125 °C 260 10 3 UNSPECIFIED SQUARE SPECIAL SHAPE YES NICKEL SILVER GOLD NO LEAD 600 µm UNSPECIFIED 1.2 mm 1.2 mm 600 µm TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501P31AHL-G
Torex Semiconductor LTD
Check for Price Yes Active 1 260 10 TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6501P31AHL
Torex Semiconductor LTD
Check for Price Yes Active 1 260 10 TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01