Parametric results for: XC6503A38AMR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6503a38amrg
Select parts from the table below to compare.
Compare
Compare
XC6503A38AMR-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 4.35 V 3.85 V 155 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 210 mV 6.5 V 0.012705 % 0.05 % 1 3.8885 V 3.8115 V CMOS 1 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01 2018-11-19 Fixed,Positive,Single Output,Ldo