Filter Your Search
1 - 1 of 1 results
|
XC6504A1717R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 6 V | 1.4 V | 1.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.72 V | 1.68 V | CMOS | 1.2 % | R-PDSO-N4 | e4 | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Gold (Ni/Au) | NO LEAD | 400 µm | DUAL | 750 µm | 950 µm | 400 µm | TOREX SEMICONDUCTOR LTD | SOIC | USPN-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |