Filter Your Search
1 - 1 of 1 results
|
XC6504A4919R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 5.4 V | 4.9 V | 350 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 6 V | 0.005586 % | 0.05 % | 1 | 4.949 V | 4.851 V | CMOS | 1 % | S-PDSO-N4 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |