Filter Your Search
1 - 1 of 1 results
|
XC6505B501ER-G
Torex Semiconductor LTD
|
$0.4533 | Yes | Active | 10.5 V | 5.5 V | 5 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 185 mV | 12 V | 0.05 % | 0.04 % | 1 | 5.05 V | 4.95 V | CMOS | 1 % | R-PDSO-N6 | Not Qualified | 1 | 125 °C | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |