Filter Your Search
1 - 1 of 1 results
|
XC6601A091PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3 V | 1 V | 900 mV | 42 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.0018 % | 0.017 % | 1 | 920 mV | 880 mV | CMOS | 2.222222 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |